| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-8-2 |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 8 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Part Aliases: | 218504-002 |
| SKU: | RYC55A0811-8-2 |
55A0811-8-2
| Heilind Number: | RYC55A0811-8-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0811-8-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with our high-performance 8 AWG hook-up wire. Designed for durability and efficiency, this red-jacketed wire boasts a robust tin-coated copper conductor, ensuring reliable conductivity. Its radiation-crosslinked, Modified ETFE insulation guarantees optimal protection, even in harsh environments, while the wide temperature range of -65 to 150 °C makes it suitable for various applications. With a rated voltage of 600V, this wire meets industry standards for safety and performance. Ideal for both professional and DIY use, it's an essential component for any wiring project. Trust in the quality and versatility of our hook-up wire for all your electrical needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

