55A0811-8-45

Heilind Number:RYC55A0811-8-45
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0811-8-45
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55A0811-8-45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0811-8-45
Insulation Material:Radiation-Crosslinked, Modified ETFE
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:8 AWG
Rated Voltage:600 V
Jacket Color:Yellow
Jacket Striping Color:Green
Part Aliases:910643-000
SKU:RYC55A0811-8-45

Detailed Description

Elevate your wiring projects with our high-performance 8 AWG hookup wire, designed for durability and efficiency. Featuring a radiant yellow jacket with striking green striping, this wire not only stands out visually but also ensures easy identification in complex setups. The tin-coated copper conductor and radiation-crosslinked, Modified ETFE insulation guarantee reliable performance in extreme conditions, with a rated voltage of 600 V and an operating temperature range of -65 to 150 °C. Whether you're tackling industrial installations or DIY endeavors, this versatile wire is a must-have for any toolkit. Trust in its quality and precision for seamless connectivity in any application.