| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-8-6 |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 8 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Blue |
| Part Aliases: | 218681-000 |
| SKU: | RYC55A0811-8-6 |
55A0811-8-6
| Heilind Number: | RYC55A0811-8-6 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0811-8-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our 8 AWG Hookup & Equipment Wire. Designed for reliable performance, this wire features a durable Tin-Coated Copper conductor and Radiation-Crosslinked, Modified ETFE insulation. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, it is suitable for various applications. The vibrant blue jacket ensures easy identification, while the high-quality construction guarantees long-lasting use. Upgrade your wiring setup with this premium Wire, Cable & Assemblies option.

