| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-8-9 |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 8 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 218036-003 2180363002 |
| SKU: | RYC55A0811-8-9 |
55A0811-8-9
| Heilind Number: | RYC55A0811-8-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0811-8-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience superior performance with our 8 AWG Hookup Wire, boasting a robust construction ideal for various applications. Crafted with tin-coated copper conductors and insulated with Modified Radiation Cross-linked ETFE Polymer, this wire ensures reliable connectivity and durability. With a rated voltage of 600V, it meets industry standards for safety and efficiency. The white color scheme, both for the wire and jacket, offers a sleek and professional look. Rest assured, this product is RoHS compliant, making it environmentally friendly. Perfect for wire management and equipment setups, it's a must-have for any project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

