55A0812-0-9

Heilind Number:RYC55A0812-0-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0812-0-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55A0812-0-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0812-0-9
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:1/0 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:941565-000
SKU:RYC55A0812-0-9

Detailed Description

Elevate your wiring projects with our premium 1/0 AWG Hookup & Equipment Wire. Featuring a durable Silver-Coated Copper conductor and Modified Radiation Cross-linked ETFE Polymer insulation, this wire ensures high conductivity and longevity in extreme operating conditions. With a rated voltage of 600 V and an operating temperature range of -65 to 200°C, it's perfect for demanding applications. The sleek White jacket adds a professional finish, making this wire a standout choice for industrial and commercial use. Trust in our Wire, Cable & Assemblies for reliable and efficient connectivity solutions.