| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0812-10-4 |
| Outside Diameter: | .134 in, 3.4 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .112 in, 2.85 mm |
| Wire Size: | 10 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Insulation Thickness: | .009 in |
| Part Aliases: | 582359-000 |
| SKU: | RYC55A0812-10-4 |
55A0812-10-4
Specifications
Detailed Description
Enhance your electrical connections with this high-quality 10 AWG wire, a reliable solution for various applications. Crafted with a single conductor made of silver-coated copper, it ensures efficient conductivity. The insulation, composed of modified radiation cross-linked ETFE polymer, provides excellent protection with a wide operating temperature range from -65 to 200°C. Featuring a vibrant yellow jacket, this wire is easily identifiable in any setup. With 37 strands and a durable construction, it guarantees durability and longevity. Whether for industrial or residential use, this wire is a versatile choice for hookup and equipment setups.

