| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0812-10-9 |
| Outside Diameter: | .134 in, 3.4 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .109 in, 2.77 mm |
| Wire Size: | 10 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .08 mm |
| Part Aliases: | 053593-000 |
| SKU: | RYC55A0812-10-9 |
55A0812-10-9
Specifications
Detailed Description
Enhance your electrical connections with our high-performance 10 AWG wire, featuring a durable construction for reliable conductivity. With a rated voltage of 600 V and RoHS compliance, it meets stringent safety standards. The silver-coated copper conductor and modified radiation cross-linked ETFE polymer insulation ensure optimal performance in temperatures ranging from -65 to 200 °C. Its single conductor design, with 37 strands, guarantees flexibility and efficiency in various applications. The white jacket color provides easy identification, while the slim outer diameter of 3.4mm allows for seamless installation. Trust in this Hookup & Equipment Wire for superior quality and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

