| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0812-12-0 |
| Outside Diameter: | .111 in, 2.82 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .085 in, 2.16 mm |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .009 in |
| Part Aliases: | 589043-000 |
| SKU: | RYC55A0812-12-0 |
55A0812-12-0
Specifications
Detailed Description
Elevate your wiring projects with our high-performance 12 AWG hookup wire. Designed for durability and efficiency, this wire features a single conductor made of silver-coated copper, ensuring excellent conductivity. The insulation, crafted from Modified Radiation Cross-linked ETFE Polymer, offers robust protection with a wide operating temperature range from -65 to 200 °C. With a sleek black jacket and precise dimensions of .111 inches in outside diameter, this wire is not only reliable but also easy to work with. Whether you're a professional electrician or a DIY enthusiast, this wire is a must-have for any project in need of a top-quality hookup solution.

