| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0812-12-9 |
| Outside Diameter: | .111 in, 2.82 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .085 in, 2.16 mm |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218579-003 |
| SKU: | RYC55A0812-12-9 |
55A0812-12-9
Specifications
Detailed Description
Enhance your electrical projects with our high-quality 12 AWG wire, featuring a robust construction designed for durability and performance. With a white jacket and silver-coated copper conductor, it not only ensures reliable conductivity but also meets RoHS compliance standards. The modified radiation cross-linked ETFE polymer insulation guarantees safe operation in a wide temperature range from -65 to 200 °C. With 37 strands and a conductor outside diameter of 2.16 mm, this wire offers flexibility and ease of use. Perfect for hookup and equipment applications, it is rated for 600 V, making it suitable for various industrial and commercial settings. Upgrade your wiring setup with this reliable and efficient solution.

