55A0812-14-9

Heilind Number:RYC55A0812-14-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0812-14-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0812-14-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0812-14-9
Outside Diameter:.094 in, 2.39 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Conductor Outside Diameter:.067 in, 1.7 mm
Wire Size:14 AWG
Rated Voltage:600 V
Jacket Color:White
Insulation Thickness:.009 in
Part Aliases:729595-000
SKU:RYC55A0812-14-9

Detailed Description

Enhance your wiring projects with this high-quality 14 AWG wire boasting a durable construction and reliable performance. Featuring a single conductor made of silver-coated copper, it ensures efficient electricity flow. The insulation, crafted from modified radiation cross-linked ETFE polymer, offers superb protection and can withstand extreme temperatures ranging from -65 to 200 °C. With a white jacket color and a sleek outside diameter of .094 inches (2.39 mm), this wire is not only functional but also visually appealing. Perfect for hookup and equipment applications, it is designed to meet your wiring needs with precision and efficiency. Upgrade your setup with this essential component and experience top-notch connectivity like never before.