| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0812-16-4 |
| Outside Diameter: | .077 in, 1.96 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .077 in, 1.96 mm |
| Strand Size: | 29 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .053 in, 1.35 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Yellow |
| Jacket Color: | Yellow |
| Insulation Thickness: | .003 in |
| Part Aliases: | 448499-000 |
| SKU: | RYC55A0812-16-4 |
55A0812-16-4
Specifications
Detailed Description
Enhance your electrical connections with our high-quality 16 AWG wire, featuring a vibrant yellow color for easy identification. Built to withstand up to 600 volts, this wire offers reliable performance in various applications. Crafted with precision, it boasts a durable construction with 19 strands of silver-coated copper, ensuring optimal conductivity. The insulation, made of modified radiation cross-linked ETFE polymer, provides excellent protection against heat and environmental factors. With a conductor diameter of 1.96 mm and a single 29 AWG strand, this wire is perfect for intricate wiring tasks. Trust in its quality for your hookup and equipment needs.

