55A0812-16-5

Heilind Number:RYC55A0812-16-5
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0812-16-5
ECAD Model:
3D Model

Description:

55A0812-16-5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0812-16-5
Outside Diameter:.077 in, 1.96 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Conductor Outside Diameter:.053 in, 1.35 mm
Wire Size:16 AWG
Rated Voltage:600 V
Jacket Color:Green
Insulation Thickness:.009 in
Part Aliases:833895-000
SKU:RYC55A0812-16-5

Detailed Description

This single-conductor wire features a durable 16 AWG silver-coated copper conductor, offering reliable performance in a variety of applications. Its green jacket not only provides visual distinction but also signifies its suitability for grounding purposes. With a rated voltage of 600 V and an operating temperature range from -65 to 200 °C, this wire is designed for high-performance and versatility. The 19 strands ensure flexibility and ease of installation, while the modified radiation cross-linked ETFE polymer insulation guarantees exceptional durability. With an outside diameter of 1.96 mm and a conductor diameter of 1.35 mm, this wire is both robust and easy to work with. Ideal for hookup and equipment installations, it meets the highest industry standards for quality and performance.