| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0812-16-9 |
| Outside Diameter: | .077 in, 1.96 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .053 in, 1.35 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Insulation Thickness: | .009 in |
| Part Aliases: | 985421-000 9854213002 |
| SKU: | RYC55A0812-16-9 |
55A0812-16-9
Specifications
Detailed Description
Enhance your wire management system with our premium 16 AWG hookup wire. Featuring a durable insulation made of Modified Radiation Cross-linked ETFE Polymer and high-conductivity Silver-Coated Copper conductors, this wire ensures reliable performance in various applications. With a rated voltage of 600 V, it's suitable for both residential and commercial use. The sleek white color adds a professional touch, perfect for visible installations. Upgrade your setup with this top-quality wire, crafted for efficiency and longevity.

