| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0812-18-9 |
| Outside Diameter: | .07 in, 1.78 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .047 in, 1.19 mm |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218580-000 |
| SKU: | RYC55A0812-18-9 |
55A0812-18-9
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 18 AWG wire, designed for reliable performance in a variety of applications. With a silver-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, it ensures durability and efficient conductivity. Rated for up to 600V, it's suitable for both residential and commercial use. The 19 strands construction offers flexibility, while the white jacket color provides easy identification. Operating smoothly in temperatures ranging from -65 to 200°C, this wire is a versatile and essential component for your electrical setups. With an outside diameter of 1.78mm and precise insulation thickness, it guarantees a secure fit. Whether for hookup or equipment wiring, this wire is a dependable choice for professionals and DIY enthusiasts alike.

