| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0812-2-9 |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 2 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 418241-002 |
| SKU: | RYC55A0812-2-9 |
55A0812-2-9
Specifications
Detailed Description
Elevate your wiring projects with this high-performance 2 AWG hookup wire. Featuring a durable silver-coated copper conductor and radiation-crosslinked, Modified ETFE insulation, it ensures reliable performance in a wide temperature range from -65 to 200°C. With a voltage rating of 600V, this wire is suitable for various industrial and commercial applications. The sleek white jacket adds a professional touch, making it easy to identify and work with. Trust in the quality and versatility of this wire for all your electrical needs.

