| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0812-20-0 |
| Wire Size: | 20 AWG |
| Jacket Color: | Black |
| Rated Voltage: | 600 V |
| Conductor Material: | Silver-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C |
| Outside Diameter: | .058 in, 1.47 mm |
| Number of Strands: | 19 |
| Insulation Thickness: | .009 in |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .037 - .039 in, .95 - .98 mm |
| Part Aliases: | 786935-000 |
| SKU: | RYC55A0812-20-0 |
55A0812-20-0
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 20 AWG wire, designed for optimal performance. Featuring a durable black jacket and RoHS compliance, it meets stringent environmental standards. The silver-coated copper conductor ensures efficient conductivity, while the modified Radiation Cross-Linked ETFE Polymer insulation guarantees durability in extreme conditions, with an operating temperature range of -65 to 200 °C. With 19 strands and a rated voltage of 600 V, this wire is suitable for a wide range of applications. Its precise construction, with an outside diameter of .058 inches and insulation thickness of .009 inches, offers reliability and ease of installation. Trust in this Hookup & Equipment Wire for your wiring needs.

