| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0812-20-1 |
| Outside Diameter: | .058 in, 1.47 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .04 in, 1.01 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Brown |
| Insulation Thickness: | .009 in |
| Part Aliases: | 278058-000 |
| SKU: | RYC55A0812-20-1 |
55A0812-20-1
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 20 AWG wire, designed for optimal performance and durability. With a jacket color of brown and a rated voltage of 600 V, it meets stringent safety standards. The conductor is made of silver-coated copper, ensuring excellent conductivity, while the insulation, crafted from modified radiation cross-linked ETFE polymer, offers reliable protection. Operating smoothly in a wide temperature range from -65 to 200 °C, this wire is suitable for various applications. With 19 strands and an insulation thickness of .009 inches, it provides flexibility and resilience. The single conductor design, with an outside diameter of .04 inches, makes it easy to work with. Perfect for hookup and equipment use, this wire guarantees efficient and safe connectivity.

