| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0812-20-2 |
| Outside Diameter: | .058 in, 1.47 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .037 - .039 in, .95 - .98 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Insulation Thickness: | .009 in |
| Part Aliases: | 664419-000 |
| SKU: | RYC55A0812-20-2 |
55A0812-20-2
Specifications
Detailed Description
Enhance your electrical projects with this high-performance 20 AWG wire. Designed for durability and reliability, it boasts a red jacket for easy identification and RoHS compliance for environmental responsibility. The single conductor wire features 19 strands of silver-coated copper, offering excellent conductivity. Its insulation is made of modified radiation cross-linked ETFE polymer, providing resilience in extreme temperatures from -65 to 200 °C. With a rated voltage of 600 V, this wire is suitable for a wide range of applications. The precise construction, including an outside diameter of .058 inches, ensures efficient performance. Ideal for hookup and equipment use, this wire is a must-have for any electrical toolkit.

