| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0812-20-4 |
| Outside Diameter: | .058 in, 1.47 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .04 in, 1.01 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Insulation Thickness: | .009 in |
| Part Aliases: | 642166-000 |
| SKU: | RYC55A0812-20-4 |
55A0812-20-4
Specifications
Detailed Description
Elevate your wiring projects with our high-quality 20 AWG wire, designed for reliable performance in demanding environments. The silver-coated copper conductor ensures efficient signal transmission, while the modified radiation cross-linked ETFE polymer insulation offers excellent protection against extreme temperatures ranging from -65 to 200 °C. With a vibrant yellow jacket color for easy identification, this wire is ideal for a variety of applications. Its 19 strands and .04-inch conductor outside diameter provide flexibility and durability, meeting the standards for Hookup & Equipment Wire. Trust in the quality and versatility of our wire for your next project.

