| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0812-20-5 |
| Outside Diameter: | .058 in, 1.47 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .037 - .039 in, .95 - .98 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Green |
| Insulation Thickness: | .009 in |
| Part Aliases: | 848644-000 |
| SKU: | RYC55A0812-20-5 |
55A0812-20-5
Specifications
Detailed Description
Enhance your electrical projects with our 20 AWG wire, designed for high-performance applications. Its silver-coated copper conductor ensures efficient conductivity, while the modified radiation cross-linked ETFE polymer insulation guarantees durability even in extreme conditions, with an operating temperature range of -65 to 200 °C. The green jacket color adds a touch of style while also providing easy identification. With a rated voltage of 600 V and meticulous construction featuring 19 strands, this wire meets the highest standards for reliability. Suitable for various uses, it is a must-have in any toolkit for professionals and DIY enthusiasts alike.

