| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0812-20-6 |
| Outside Diameter: | .058 in, 1.47 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .04 in, 1.01 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Blue |
| Insulation Thickness: | .08 mm |
| Part Aliases: | 000581-000 |
| SKU: | RYC55A0812-20-6 |
55A0812-20-6
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 20 AWG hook-up wire, featuring a durable blue jacket and boasting RoHS compliance for environmentally conscious applications. Crafted with silver-coated copper conductors and insulated with modified radiation cross-linked ETFE polymer, this wire guarantees reliable performance in a wide temperature range from -65 to 200 °C. With 19 strands and a single conductor, it offers flexibility and ease of use. The conductor's outside diameter of 1.01mm and insulation thickness of 0.08mm ensure efficient connectivity and protection. Ideal for various applications, this wire is rated for 600V and is a must-have in any toolkit for professionals and DIY enthusiasts alike.

