| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0812-20-8 |
| Outside Diameter: | .058 in, 1.47 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .04 in, 1.01 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Gray |
| Insulation Thickness: | .003 in |
| Part Aliases: | 315727-000 |
| SKU: | RYC55A0812-20-8 |
55A0812-20-8
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 20 AWG wire, designed for optimal performance. Featuring a durable construction with a silver-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable conductivity and safety. With a rated voltage of 600 V and an operating temperature range of -65 to 200 °C, it is suitable for a wide range of applications. The gray jacket color adds a professional finish, while the 19 strands and precise insulation thickness guarantee efficiency. Whether for hookup or equipment wiring, this wire is a must-have for any electrical toolkit.

