| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0812-20-9 |
| Outside Diameter: | .058 in, 1.47 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .04 in, 1.01 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218581-000 2185813002 |
| SKU: | RYC55A0812-20-9 |
55A0812-20-9
Specifications
Detailed Description
Enhance your wiring setup with our 20 AWG Silver-Coated Copper Wire, featuring a durable Modified Radiation Cross-linked ETFE Polymer insulation. Designed for optimal performance, this wire is rated for 600 V and boasts excellent conductivity. Its sleek white color adds a professional touch to any installation, while its RoHS compliance ensures environmental responsibility. Perfect for wire management and hookup applications, this high-quality wire is a must-have for any project.

