| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0812-22-0 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .05 in, 1.27 mm |
| Strand Size: | 34 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Black |
| Jacket Color: | Black |
| Insulation Thickness: | .003 in |
| Part Aliases: | 347630-000 3476303001 |
| SKU: | RYC55A0812-22-0 |
55A0812-22-0
Specifications
Detailed Description
Enhance your wiring projects with our high-performance 22 AWG black hook-up wire. Made with a single conductor featuring 19 strands of silver-coated copper, this wire guarantees optimal conductivity and durability. The insulation, composed of Modified Radiation Cross-linked ETFE Polymer, ensures reliable protection and longevity, even in demanding environments. With a rated voltage of 600V and a wire diameter of 1.27mm, it's perfect for a wide range of applications. Trust in the quality and versatility of this wire for all your electronic and electrical needs.

