| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0812-22-1 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Brown |
| Insulation Thickness: | .08 mm |
| Part Aliases: | 132344-000 |
| SKU: | RYC55A0812-22-1 |
55A0812-22-1
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 22 AWG hookup wire. Featuring a durable silver-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, this wire is designed to withstand extreme temperatures ranging from -65 to 200 °C. With a 600 V rating, it ensures reliable performance in various applications. The single-conductor design, with 19 strands and a 0.05-inch outside diameter, offers flexibility and ease of use. Whether you're working on electronic equipment or industrial machinery, this brown-colored wire is a versatile solution for your connectivity needs.

