| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0812-22-2 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .05 in, 1.27 mm |
| Strand Size: | 34 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Red |
| Jacket Color: | Red |
| Insulation Thickness: | .009 in |
| Part Aliases: | 181835-000 1818353001 |
| SKU: | RYC55A0812-22-2 |
55A0812-22-2
Specifications
Detailed Description
Enhance your wiring projects with our high-quality 22 AWG insulated wire. Designed for optimal performance, this red-colored wire features a durable Modified Radiation Cross-linked ETFE Polymer insulation, ensuring safety and reliability in any application. The single conductor with 19 strands of Silver-Coated Copper, each 34 AWG, offers excellent conductivity and flexibility. With a rated voltage of 600V, this wire is suitable for various power and signal transmission tasks. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice. Upgrade your wire management setup with this essential component.

