| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0812-22-3 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Orange |
| Insulation Thickness: | .08 mm |
| Part Aliases: | 007237-000 |
| SKU: | RYC55A0812-22-3 |
55A0812-22-3
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 22 AWG wire, boasting a vibrant orange jacket for easy identification. Crafted with efficiency in mind, its single conductor is made of silver-coated copper, offering optimal conductivity. The insulation, composed of modified radiation cross-linked ETFE polymer, ensures durability even in harsh conditions, with an operating temperature range of -65 to 200 °C. Its 19 strands provide flexibility for intricate installations, while the thin .031-inch conductor diameter allows for easy termination. Ideal for hookup and equipment applications, this wire is rated for 600 V, making it a reliable choice for various projects. Elevate your wiring setup with this versatile and dependable solution.

