| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0812-22-4 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Insulation Thickness: | .08 mm |
| Part Aliases: | 116617-000 |
| SKU: | RYC55A0812-22-4 |
55A0812-22-4
Specifications
Detailed Description
Enhance your electronic projects with this high-quality 22 AWG wire, meticulously engineered for optimal performance. Featuring a durable silver-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, this wire guarantees reliable conductivity and protection, even in extreme environments. With a rated voltage of 600V and an operating temperature range of -65 to 200°C, it's perfect for a wide range of applications. The vibrant yellow jacket color adds visibility and organization to your workspace. Trust in the precision and durability of this wire for all your hookup and equipment needs.

