| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0812-22-5 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Green |
| Insulation Thickness: | .08 mm |
| Part Aliases: | 144585-000 |
| SKU: | RYC55A0812-22-5 |
55A0812-22-5
Specifications
Detailed Description
Experience the reliability of our 22 AWG wire, crafted for superior performance in various applications. With a durable jacket in a vibrant green hue, this wire is not only visually distinct but also RoHS compliant, meeting stringent environmental standards. Its silver-coated copper conductor ensures efficient conductivity, while the insulation, made of modified radiation cross-linked ETFE polymer, guarantees safety and longevity in extreme conditions. Operating seamlessly within a wide temperature range from -65 to 200°C, this wire is a go-to solution for demanding environments. With 19 strands and an insulation thickness of 0.08mm, it offers flexibility without compromising on durability. Trust in the quality of this single-conductor wire for your hookup and equipment needs.

