| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0812-22-6 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .027 - .031 in, .7 - .8 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Blue |
| Insulation Thickness: | .009 in |
| Part Aliases: | 716074-000 |
| SKU: | RYC55A0812-22-6 |
55A0812-22-6
Specifications
Detailed Description
Enhance your electrical projects with our high-quality 22 AWG wire, designed for reliable performance in a variety of applications. Featuring a durable silver-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, this wire offers excellent conductivity and protection against harsh environmental factors. With a rated voltage of 600 V and an operating temperature range of -65 to 200 °C, it ensures safe and efficient operation even in demanding conditions. The blue jacket color adds a touch of organization to your wiring setup, while the precise construction, with 19 strands and an insulation thickness of .009 inches, guarantees optimal connectivity. Whether you're working on hookup or equipment installations, this wire is a versatile and essential component for your projects.

