| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0812-22-7 |
| Wire Size: | 22 AWG |
| Jacket Color: | Violet |
| Rated Voltage: | 600 V |
| Conductor Material: | Silver-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C |
| Outside Diameter: | .05 in, 1.27 mm |
| Number of Strands: | 19 |
| Insulation Thickness: | .009 in |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Part Aliases: | 215058-000 |
| SKU: | RYC55A0812-22-7 |
55A0812-22-7
Specifications
Detailed Description
Enhance your electrical projects with this high-quality wire, featuring a 22 AWG size and a vibrant violet jacket color for easy identification. With a rated voltage of 600 V and a robust construction of silver-coated copper conductors and modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable performance even in demanding environments. Its exceptional operating temperature range of -65 to 200 °C makes it suitable for a wide range of applications. The 19 strands within the conductor provide flexibility and durability, while the precise dimensions of the insulation and conductor allow for efficient connectivity. Perfect for hookup and equipment tasks, this wire guarantees efficiency and safety in every use.

