| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0812-22-8 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Gray |
| Insulation Thickness: | .003 in |
| Part Aliases: | 355145-000 |
| SKU: | RYC55A0812-22-8 |
55A0812-22-8
Specifications
Detailed Description
Enhance your electrical setups with our high-performance 22 AWG wire, meticulously crafted for durability and efficiency. RoHS compliant and boasting a sleek gray jacket, it meets stringent environmental standards while seamlessly blending into any workspace. The conductor's silver-coated copper construction ensures optimal conductivity, while the insulation, made of modified radiation cross-linked ETFE polymer, guarantees reliability in temperatures ranging from -65 to 200°C. With 19 strands and a single conductor, this wire offers flexibility and ease of use in various applications. Its thin .05-inch diameter and .003-inch insulation thickness make it perfect for intricate connections. Trust in this Wire, Cable & Assemblies category staple for all your hookup and equipment wiring needs.

