| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0812-24-0 |
| Outside Diameter: | .045 in, 1.14 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .009 in |
| Part Aliases: | 602776-000 |
| SKU: | RYC55A0812-24-0 |
55A0812-24-0
Specifications
Detailed Description
Enhance your electrical connections with our high-quality 24 AWG wire, designed for reliable performance in a variety of applications. Featuring a durable black jacket and a silver-coated copper conductor, this wire ensures optimal conductivity and longevity. The modified radiation cross-linked ETFE polymer insulation offers exceptional protection, allowing for safe operation in temperatures ranging from -65 to 200 °C. With 19 strands and a conductor outside diameter of .022 - .025 in, this wire provides flexibility and ease of use. Trust in its rated voltage of 600 V for dependable power transmission. Perfect for hookup and equipment setups, this wire is a must-have for any project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

