| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0812-24-2 |
| Outside Diameter: | .045 in, 1.14 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Insulation Thickness: | .009 in |
| Part Aliases: | 542264-000 |
| SKU: | RYC55A0812-24-2 |
55A0812-24-2
Specifications
Detailed Description
Enhance your electrical connections with this high-performance 24 AWG wire, featuring a durable red jacket color for easy identification. Crafted with silver-coated copper conductors and insulation made of Modified Radiation Cross-linked ETFE Polymer, this wire ensures reliable conductivity even in harsh environments. With a rated voltage of 600 V and an operating temperature range of -65 to 200 °C, it's suitable for a wide range of applications. The 19-strand design and precise insulation thickness of .009 inches guarantee efficient signal transmission and protection. Whether for industrial setups or DIY projects, this wire, with an outside diameter of .045 inches, is a versatile and essential component in any toolkit.

