| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0812-24-4 |
| Outside Diameter: | .045 in, 1.14 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Insulation Thickness: | .009 in |
| Part Aliases: | 552929-000 |
| SKU: | RYC55A0812-24-4 |
55A0812-24-4
| Heilind Number: | RYC55A0812-24-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0812-24-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our high-quality 24 AWG wire, designed for optimal performance. Featuring a durable silver-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable conductivity and protection. With a rated voltage of 600V and an operating temperature range of -65 to 200°C, it's suitable for a wide range of applications. The yellow jacket color provides easy identification, while the 19 strands and precise dimensions guarantee flexibility and ease of use. Upgrade your setup with this top-of-the-line hookup wire.

