| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0812-24-5 |
| Outside Diameter: | .045 in, 1.14 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Green |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218680-000 |
| SKU: | RYC55A0812-24-5 |
55A0812-24-5
Specifications
Detailed Description
Enhance your electrical connections with our premium 24 AWG wire, designed for optimal performance in a variety of applications. Featuring a durable silver-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable conductivity and protection. With a rated voltage of 600V and an operating temperature range of -65 to 200°C, it's suitable for both high-power and extreme environment use. The green jacket color adds visibility and easy identification, while the 19 strands construction offers flexibility and durability. Whether for hookup or equipment wiring needs, this wire is a dependable choice for professionals and DIY enthusiasts alike.

