| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0812-24-6 |
| Outside Diameter: | .045 in, 1.14 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Blue |
| Insulation Thickness: | .009 in |
| Part Aliases: | 197546-000 |
| SKU: | RYC55A0812-24-6 |
55A0812-24-6
Specifications
Detailed Description
Enhance your electrical projects with our 24 AWG wire, a reliable and high-performance solution for various applications. Featuring a durable jacket in a vibrant blue hue, this wire is not only visually appealing but also easy to distinguish in complex setups. With a silver-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, it ensures optimal conductivity and protection against environmental factors. Operating smoothly in a wide temperature range from -65 to 200 °C, it's suitable for both indoor and outdoor use. The 19 strands and precise insulation thickness of .009 inches guarantee flexibility and durability, while the conductor's outside diameter of .022 to .025 inches facilitates easy installation. Compliant with RoHS standards and rated for 600V, this wire is a must-have for any professional or DIY enthusiast working on hookup and equipment projects. Trust in its quality and performance to bring your creations to life.

