| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0812-24-9 |
| Outside Diameter: | .045 in, 1.14 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218583-000 2185833001 |
| SKU: | RYC55A0812-24-9 |
55A0812-24-9
Specifications
Detailed Description
Enhance your wire management system with our high-quality 24 AWG Hookup Wire. Featuring a durable construction with Modified Radiation Cross-linked ETFE Polymer insulation and Silver-Coated Copper conductors, this wire ensures reliable performance in various applications. With a rated voltage of 600V, it offers safe and efficient power transmission. The sleek white color adds a professional touch to your setup. Rest assured, this product complies with RoHS standards, making it environmentally friendly. Upgrade your wire, cable, and assemblies with this essential component for seamless connectivity.

