| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0812-26-9 |
| Outside Diameter: | .04 in, 1.02 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .003 in |
| Part Aliases: | 452442-000 |
| SKU: | RYC55A0812-26-9 |
55A0812-26-9
| Heilind Number: | RYC55A0812-26-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0812-26-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Discover the ultimate in performance with our high-quality Hookup & Equipment Wire. Designed for precision and reliability, this wire features a 26 AWG silver-coated copper conductor, ensuring optimal conductivity. The jacket, in a sleek white hue, offers durability and flexibility for easy installation. Engineered with modified radiation cross-linked ETFE polymer insulation, it guarantees safe operation in a wide temperature range from -65 to 200 °C. With 19 strands and a robust construction, this wire is perfect for a variety of applications in electronics, aerospace, and beyond. Trust in its superior quality for your wiring needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

