| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0812-6-9 |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 6 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 635446-000 |
| SKU: | RYC55A0812-6-9 |
55A0812-6-9
| Heilind Number: | RYC55A0812-6-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0812-6-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your wiring system with this high-quality 6 AWG Hookup & Equipment Wire. Designed for durability and performance, this wire features a white jacket and silver-coated copper conductor, ensuring reliable conductivity. The insulation is made of radiation-crosslinked, modified ETFE, providing excellent protection and flexibility. With a rated voltage of 600V and an operating temperature range of -65 to 200°C, this wire is suitable for a wide range of applications. Trust in its quality for your projects.

