| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0812-8-9 |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 8 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 218578-002 |
| SKU: | RYC55A0812-8-9 |
55A0812-8-9
| Heilind Number: | RYC55A0812-8-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0812-8-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this premium 8 AWG Hookup & Equipment Wire. Featuring a durable silver-coated copper conductor and radiation-crosslinked, modified ETFE insulation, this wire ensures reliable performance in a wide temperature range from -65 to 200°C. With a 600V rating and a sleek white jacket, it's perfect for various applications where high performance and quality are essential. Upgrade your setups with confidence using this versatile and dependable wire.

