| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0813-10-9 |
| Outside Diameter: | .134 in, 3.4 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .109 in, 2.77 mm |
| Wire Size: | 10 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218657-001 2186573004 |
| SKU: | RYC55A0813-10-9 |
55A0813-10-9
Specifications
Detailed Description
Enhance your electrical setups with our premium 10 AWG Nickel-Coated Copper Wire. Featuring a durable Modified Radiation Cross-linked ETFE Polymer insulation, this wire ensures reliable performance in various applications. With a 600V rating, it guarantees safe and efficient power transmission. The sleek white color adds a professional touch to your installations. Plus, with RoHS compliance, you can trust in its environmental responsibility. Upgrade your wire management with this high-quality solution, perfect for hookup and equipment wiring.

