| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0813-12-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Nickel-Coated Copper |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Part Aliases: | 2183693001 |
| SKU: | RYC55A0813-12-9 |
55A0813-12-9
| Heilind Number: | RYC55A0813-12-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0813-12-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management system with our high-quality 12 AWG nickel-coated copper hookup wire. Designed for optimal performance, this wire features modified radiation cross-linked ETFE polymer insulation, providing reliable protection for your connections. With a maximum rated voltage of 600 V, it offers safe and efficient power transmission. The white color ensures easy identification in any setup. Trust in the durability and versatility of this wire for your essential electrical projects.

