| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0813-14-9 |
| Outside Diameter: | .094 in, 2.39 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .067 in, 1.7 mm |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218371-000 |
| SKU: | RYC55A0813-14-9 |
55A0813-14-9
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 14 AWG hook-up wire. Featuring a durable construction, it boasts a conductor made of nickel-coated copper, ensuring efficient conductivity. The white ETFE polymer insulation is designed for longevity, withstanding a wide operating temperature range from -65 to 200 °C. With 19 strands and an outside diameter of 2.39mm, this wire offers flexibility and ease of use. Suitable for various applications, it is rated for 600V, making it a reliable choice for your electrical needs. Upgrade your setup with this reliable and versatile wire.

