| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0813-16-9 |
| Outside Diameter: | .077 in, 1.96 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .054 in, 1.37 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218342-000 2183423001 |
| SKU: | RYC55A0813-16-9 |
55A0813-16-9
Specifications
Detailed Description
Enhance your wire management solutions with this high-quality 16 AWG hook-up wire. Crafted with a durable nickel-coated copper conductor, it ensures reliable performance in various applications. The insulation, made of modified radiation cross-linked ETFE polymer, offers exceptional protection and longevity, even in demanding environments. With a rated voltage of 600V, this wire is suitable for both commercial and industrial use. Its clean white color not only adds a sleek look but also aids in easy identification. Upgrade your setup with this essential component that guarantees efficiency and safety.

