55A0813-2-9

Heilind Number:RYC55A0813-2-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0813-2-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55A0813-2-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0813-2-9
Insulation Material:Radiation-Crosslinked, Modified ETFE
Conductor Material:Nickel-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:2 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:218540-000
SKU:RYC55A0813-2-9

Detailed Description

Enhance your electrical setup with this high-performance wire, designed for optimal conductivity and durability. Featuring a 2 AWG wire size, it ensures efficient power transmission, while its nickel-coated copper conductor guarantees reliable performance. The radiation-crosslinked, modified ETFE insulation not only provides excellent protection but also allows for safe operation in a wide temperature range from -65 to 200 °C. With a 600 V rated voltage and a sleek white jacket, this wire is perfect for various hookup and equipment applications, making it a must-have for any project. Trust in its quality and efficiency to meet your wiring needs with ease.