55A0813-20-3

Heilind Number:RYC55A0813-20-3
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0813-20-3
ECAD Model:
3D Model

Description:

55A0813-20-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0813-20-3
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Nickel-Coated Copper
Wire Size:20 AWG
Rated Voltage:600 V
Wire Color:Orange
Jacket Color:Orange
Part Aliases:2183463005
SKU:RYC55A0813-20-3

Detailed Description

Stay connected with our 20 AWG Orange Hookup Wire, designed for efficient wire management and connectivity in a variety of applications. Crafted with Modified Radiation Cross-linked ETFE Polymer insulation, this wire ensures optimal performance and durability, even in demanding environments. The Nickel-Coated Copper conductor offers excellent conductivity, while the 600V rating guarantees safe and reliable operation. Its vibrant orange color not only adds a pop of brightness but also aids in easy identification. Trust in this high-quality wire for all your wiring needs, whether for industrial or DIY projects.