| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0813-20-9 |
| Outside Diameter: | .058 in, 1.47 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .058 in, 1.47 mm |
| Strand Size: | 32 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .04 in, 1.01 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218344-002 2183443001 |
| SKU: | RYC55A0813-20-9 |
55A0813-20-9
Specifications
Detailed Description
Enhance your wiring projects with this high-quality hook-up wire, featuring a single conductor with 19 strands for optimal flexibility and durability. The wire is meticulously crafted with nickel-coated copper conductors, encased in modified radiation cross-linked ETFE polymer insulation for superior performance. With a wire size of 20 AWG and a rated voltage of 600V, it meets stringent industry standards for reliability. The white color adds a sleek touch to your installations, while the 32 AWG strand size ensures efficient connectivity. Ideal for various applications in wire management, this wire guarantees seamless and secure connections in your projects. Elevate your wiring experience with this premium-grade hook-up wire.

