| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0813-22-9 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .05 in, 1.27 mm |
| Strand Size: | 34 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218249-002 2182493001 |
| SKU: | RYC55A0813-22-9 |
55A0813-22-9
Specifications
Detailed Description
Enhance your wire management setup with our meticulously crafted 22 AWG hookup wire. Featuring a single conductor with 19 strands of durable nickel-coated copper, this high-quality wire ensures reliable performance. The insulation is made of modified radiation cross-linked ETFE polymer, providing excellent protection and flexibility. With a rated voltage of 600V, it's suitable for various applications. The white color adds a sleek touch to your setup, while the 34 AWG strand size guarantees efficient conductivity. Upgrade your wiring projects with this essential component.

