55A0813-24-0

Heilind Number:RYC55A0813-24-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0813-24-0
ECAD Model:
3D Model

Description:

55A0813-24-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0813-24-0
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Nickel-Coated Copper
Wire Size:24 AWG
Rated Voltage:600 V
Wire Color:Black
Part Aliases:1371103003
SKU:RYC55A0813-24-0

Detailed Description

Enhance your wire management system with our high-quality ETFE Polymer Hookup Wire. Designed for exceptional insulation performance, this wire features a durable Modified Radiation Cross-linked ETFE Polymer coating that ensures reliable operation in various environments. The 24 AWG Nickel-Coated Copper conductor offers excellent conductivity, while its 600V rating makes it suitable for a wide range of applications. With a sleek black finish, this wire not only delivers on functionality but also adds a professional touch to your setup. Trust in its performance for all your wiring needs.